• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 146716 Hex screws (high tensile) M12 35 mm Hex head DIN 14399 Steel hot-dip galvanized 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hex screws (high tensile)

Drive

Hex head

DIN standard

DIN 14399

Content

1 pc(s)

Material

Steel

Length

35 mm

Thread size

M12

Material properties

hot-dip galvanized

Head shape

Hex head

Type

Cap Screws EN 14399

Standards

EN 14399

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 146716 TOOLCRAFT 146716 Hex screws (high tensile) M12 35 mm Hex head DIN 14399 Steel hot-dip galvanized 1 pc(s)

Description

This text is machine translated.

EN 14399-4 10.9 hot-dip galvanised-P-cap screws with large SW for HV-connections in steel construction size: M 12 x 35

Scope of delivery

  • 1 x hexagon screw EN 14399.

More interesting products

(*All information is plus legal VAT)