• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 147395 Cheese head screw M6 70 mm Hex socket (Allen) Steel zinc flake coating 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Cheese head screw

Drive

Hex socket (Allen)

ISO standard

ISO 4762

Content

200 pc(s)

Material

Steel

Length

70 mm

Thread size

M6

Material properties

zinc flake coating

Head shape

Cheese head

Type

Cylindrical screws ISO 4762

Standards

ISO 4762

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147395 TOOLCRAFT 147395 Cheese head screw M6 70 mm Hex socket (Allen) Steel zinc flake coating 200 pc(s)

Description

This text is machine translated.

ISO 4762 10.9 zinc flake coating cylinder screws with hexagon socket dimensions: M6 x 70

Scope of delivery

  • 200 x cylindrical screws ISO 4762.

More interesting products

(*All information is plus legal VAT)