• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 148118 Fillister head screws M8 8 mm Hex socket (Allen) Steel 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Fillister head screws

Drive

Hex socket (Allen)

ISO standard

ISO 7380

Content

200 pc(s)

Material

Steel

Length

8 mm

Thread size

M8

Head shape

Raised head

Type

Flat-head screws ISO 7380

Standards

ISO 7380

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 148118 TOOLCRAFT 148118 Fillister head screws M8 8 mm Hex socket (Allen) Steel 200 pc(s)

Description

This text is machine translated.

ISO 7380 010.9 flat-head screws with hexagon socket dimensions: M8x8

Scope of delivery

  • 200 x flat-head screws ISO 7380.

More interesting products

(*All information is plus legal VAT)