• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 148443 Countersunk screws M6 30 mm Hex socket (Allen) Steel 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Hex socket (Allen)

ISO standard

ISO 10642

Content

500 pc(s)

Material

Steel

Length

30 mm

Thread size

M6

Head shape

Countersunk

Type

Countersunk screws ISO 10642

Standards

ISO 10642

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 148443 TOOLCRAFT 148443 Countersunk screws M6 30 mm Hex socket (Allen) Steel 500 pc(s)

Description

This text is machine translated.

ISO 10642 010.9 countersunk screws with hexagon socket dimensions: M6x30

Scope of delivery

  • 500 x countersunk screws ISO 10642.

More interesting products

(*All information is plus legal VAT)