• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 149028 Countersunk screws M5 70 mm Hex socket (Allen) Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Hex socket (Allen)

ISO standard

ISO 10642

Content

200 pc(s)

Material

Steel

Length

70 mm

Thread size

M5

Material properties

zinc galvanized

Head shape

Countersunk

Type

Countersunk screws ISO 10642

Standards

ISO 10642

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 149028 TOOLCRAFT 149028 Countersunk screws M5 70 mm Hex socket (Allen) Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

ISO 10642 08.8 galvanised countersunk screws with inner hexagon size: M5 x 70

Scope of delivery

  • 200 x countersunk screws ISO 10642.

More interesting products

(*All information is plus legal VAT)