• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 149202 Countersunk screws M5 25 mm Hex socket (Allen) Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Hex socket (Allen)

ISO standard

ISO 10642

Content

500 pc(s)

Material

Steel

Length

25 mm

Thread size

M5

Material properties

zinc galvanized

Head shape

Countersunk

Type

Countersunk screws ISO 10642

Standards

ISO 10642

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 149202 TOOLCRAFT 149202 Countersunk screws M5 25 mm Hex socket (Allen) Steel zinc galvanized 500 pc(s)

Description

ISO 10642 08.8 ISR ISR galvanised countersunk screws with inner hexagon drive (T-Profile) Size: M5x25-T

This text is machine translated.

Scope of delivery

  • 500 x countersunk screws ISO 10642.

More interesting products

(*All information is plus legal VAT)