• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1505088 Linen tester Magnification: 10 x Lens size: (Ø) 14 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

179 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision Strand counter 10 x

  • 10-fold magnification
  • includes storage case

Technical specifications

  • Weight 23 g
  • lens size
  • 13,75 13,75 mm x 14 mm cut-out
Product type

Linen tester

Magnification

10 x

Lens Ø

14 mm

Lens size

(Ø) 14 mm

Length

32 mm

Weight

23 g

Documents & Downloads

Datasheet

Datasheet 1505088 TOOLCRAFT 1505088 Linen tester Magnification: 10 x Lens size: (Ø) 14 mm

User & Safety Instructions

User & Safety Instructions 1505088 TOOLCRAFT 1505088 Linen tester Magnification: 10 x Lens size: (Ø) 14 mm

Description

The product is intended to be used by means of the integrated magnifying glass for quality control of substances, printing products (Text/Graphics Quality, etc.) or similar. Using the folding mechanism and the fixed distance between the magnifying glass and surface results in a fixed magnification (10x). Different scales allow the determination of distances or dimensions.
A free practical storage bag is included.

Features

  • Graduated in mm and inch

Scope of delivery

  • 1 x storage bag

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)