
Number
Total (€ 28.99 / piece)
€ 33.99
-15 %
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
Kitchen Blow Torch (15 cm)
- Prefect for kitchen, household and workshop
- Air and gas supply conrol knob
- Suitable for non-stop operation
Technical specifications
- Product type
Blow torch
- Max. temperature
1300 °C
- Gas content
22 ml
- Dim
(L x W x H) 10.2 x 6.9 x 14.8 cm
- Weight
200 g
- Max. operating time
90 min
- Weight, information
Empty weight
- Soldering iron features
w/o gas bottle
- Width
6.9 cm
- Height
14.8 cm
- Length
10.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553060 TOOLCRAFT 1553060 Blow torch Kitchen Blow Torch (15 cm) 1300 °C 90 min w/o gas bottle
Conformity certificate
Conformity certificate 1553060 TOOLCRAFT 1553060 Blow torch Kitchen Blow Torch (15 cm) 1300 °C 90 min w/o gas bottle
Description
Crisp Creme Brulee toppings, skinning peppers, roasting meat - kitchen blow torches are great when it comes to adding that little extra special taste to your cooking. The long handle ensures safe and easy use. Firing up the torch happens via a large button on the rear end. Depending on the recipe, using the selector wheel, flame temperature can be inifinitely adjusted to up to 1300 °C. And if you are catering for a large company, no prob a all: the gas tank lasts for 90 min non-stop operation. Moreover, the burner comes with a wide-base stand and a child lock to prevent young ones from torching everything in reach. Safety-tested: no need to worry about unintended flambes. The torch is made of a plastic/aluminium compound ensuring durability and heat resistance. Cleaning is done by using a wet cloth.
This text is machine translated.
This text is machine translated.
Features
- This stylish easy-to-use high-quality kitchen blow torch features an ergonomic grip.
- The device comes with an adjustable flame length that allows topping classic French Creme Brulee with a crispy caramel crust.
Scope of delivery
- Flambe blow torch
- Base.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 37.48€ 31.28*
What kind of Gas Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































