• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1553648 Blow torch 1300 °C + piezo ignition 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

701 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 24.99
-16 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas burner “Pocket Torch”

  • Piezo ignition
  • up to 1300 °C
  • refillable

Technical specifications

  • Operating time (max.):
  • 70 mins. at minimum flame setting
  • 20 mins. at maximum flame setting
Product type

Blow torch

Max. temperature

1300 °C

Gas content

13 ml

Dim

(L x W x H) 60 x 30 x 96 mm

Weight

70 g

Soldering iron features

+ piezo ignition

Width

30 mm

Height

96 mm

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553648 TOOLCRAFT 1553648 Blow torch 1300 °C + piezo ignition 1 pc(s)

Conformity certificate

Conformity certificate 1553648 TOOLCRAFT 1553648 Blow torch 1300 °C + piezo ignition 1 pc(s)

Description

Ideal for hobby, model construction, workshop, laboratory work, outdoor activities, fine soldering work, Flambieren, caramel has and work on plastics.

This text is machine translated.

Features

  • Piezo ignition
  • Compact design (fits in every pocket)
  • Refillable
  • Transparent plastic tank enables easy level control
  • Adjustable flame nozzle

Scope of delivery

  • Gas burner
  • User manual
  • Note: Supplied without gas

Hints

This text is machine translated.

What kind of Gas Soldering Irons are you looking for?

More interesting products

(*All information is plus legal VAT)