• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 155971 Cable connector M6 40 mm Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap sleeves

Our service for you

Technical specifications

Product type

Cable connector

Material

Steel

Thread size

M6

Length

40 mm

Drive

Hex socket (Allen)

Content

100 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 155971 TOOLCRAFT 155971 Cable connector M6 40 mm Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

Article 88087 Electrogalvanised steel sleeves, hexagonal continuous internal thread dimensions: M6x40 SW 10

Scope of delivery

  • 100 x cap sleeves.

More interesting products

(*All information is plus legal VAT)