• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 159339 Roundhead wood screws 8 mm 50 mm Hex socket (Allen) Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Diebstahlhem. screws

Our service for you

Technical specifications

Product type

Roundhead wood screws

Drive

Hex socket (Allen)

Material

Steel

Thread size

M8

(Ø)

8 mm

Length

50 mm

Head shape

Dome head

Dim

(Ø x L) 8 mm x 50 mm

Content

50 pc(s)

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Diebstahlhem. screws

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159339 TOOLCRAFT 159339 Roundhead wood screws 8 mm 50 mm Hex socket (Allen) Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

Article 88110 Steel Ruko-HS galvanised restraining wood screws half-round head with Allen & Pin dimensions: 8 x 50

Scope of delivery

  • 50 x Diebstahlhem. Screws.

More interesting products

(*All information is plus legal VAT)