• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 160945 Clamp set Product size (length): 90 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini clamp set 22-piece

  • 3-part set

Technical specifications

  • Product dimensions, width: 55 mm and 62 mm
  • weight with packaging: 212 g
  • weight content: 177g
  • Max. jaw clamping width 30 mm and 40 mm
Product type

Clamp set

Span width (max.)

40 mm

Length

90 mm

Weight

177 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2567925 TOOLCRAFT 160945 Clamp set Product size (length): 90 mm

Description

The mini clamp set with clamping fixture in various sizes and colors is suitable for many clamp, holding and bonding work.

Features

  • 4x clamp 90 mm long max. back clamping width 40 mm (black)
  • 18 x clamp 63 mm long max. back clamping width 30 mm (black, green, red, blue)

Scope of delivery

  • 22 x clamps

More interesting products

(*All information is plus legal VAT)