• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1611467 Spring clamp 45 mm 6 kg Nosing length:50 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

944 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring clamp 45 mm 6 kg

  • Movable Einspannbacken
  • Clamping width 45 mm
  • 6 kg clamping force

Our service for you

Technical specifications

Product type

Spring clamp

Span width (max.)

45 mm

Nosing

50 mm

Length

115 mm

Weight

50 g

Content

1 pc(s)

Width

79 mm

Tension

60 N

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611467 TOOLCRAFT 1611467 Spring clamp 45 mm 6 kg Nosing length:50 mm

Description

The movable clamping jaws can adapt to the clamping of the workpiece. The ergonomic non-slip grip fits well in the hand. The Strktur on the clamping jaws prevents slipping of the work piece.

Scope of delivery

  • 1x Clamp

More interesting products

(*All information is plus legal VAT)