• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1611469 Spring clamp Span width (max.):35 mm Product size (length): 85 mm Nosing length:35 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

305 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft spring clamp 35 mm 3 kg

  • Movable clamping packing
  • 6 clamps
  • 3 kg clamping force
  • This text is machine translated.

Our service for you

Technical specifications

  • 6 pcs
Product type

Spring clamp

Span width (max.)

35 mm

Nosing

35 mm

Length

85 mm

Weight

15 g

Content

6 pc(s)

Width

67 mm

Tension

30 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611469 TOOLCRAFT 1611469 Spring clamp Span width (max.):35 mm Product size (length): 85 mm Nosing length:35 mm

Description

With these clamps can easily be fixed-glued materials during the dry season. The clamps are one-handed use. In addition, the clamp ideal for many other clamp and holding work around workshop, hobby and household.

This text is machine translated.

Features

  • High contact pressure
  • Ergonomic handles
  • Movable clamping jaws for optimum grip.

Scope of delivery

  • 6 clamps

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)