• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 194706 Blind rivet (Ø x L) 4 mm x 7 mm Steel Aluminium A4*7 D7337-AL/ST 10 pc(s)

Product type
Blind rivet
Length
7 mm
Material (spike)
Steel
Material (sleeve)
Aluminium
DIN standard
DIN 7337
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 7337 aluminium blind rivets

Our service for you

  • A silver ballpoint pen with a black clip and grip, positioned horizontally on a white background.

Technical specifications

Product type

Blind rivet

(Ø)

4 mm

Length

7 mm

Content

10 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Dim

(Ø x L) 4 mm x 7 mm

DIN standard

DIN 7337

Material (details)

Aluminum shaft, steel head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 521718 TOOLCRAFT 194706 Blind rivet (Ø x L) 4 mm x 7 mm Steel Aluminium A4*7 D7337-AL/ST 10 pc(s)

Description

Features

  • Shape A with flat head

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)