
Highlights & Details
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
3.5 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
63 m
- Weight
64 g
- Dim
(L x W x H) 142 x 17 x 15 mm
- No. of bulbs
1
- Technology
Li-ion
- Operating voltage
5 V DC
- Weight, information
incl. rechargeable battery
- Light duration (high)
1.5 h
- Light duration (low)
3.5 h
- Luminous flux (high)
250 lm
- Luminous flux (low)
90 lm
- Material
Aluminium alloy
- Width
17 mm
- Height
15 mm
- Length
142 mm
IP54
- Features
Strobe mode
USB interface
Adjustable
Belt clip
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3161944 TOOLCRAFT 2-in-1 TO-7838457 SMD LED Torch Strobe mode, USB interface, Adjustable, Belt clip rechargeable 250 lm 3.5 h 64
Warranty Terms
Warranty Terms 3161944 TOOLCRAFT 2-in-1 TO-7838457 SMD LED Torch Strobe mode, USB interface, Adjustable, Belt clip rechargeable 250 lm 3.5 h 64
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















