• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 200 kg TO-4459818 Support trestle folding, height-adjustable (W x D) 680 mm x 580 mm 12.7 kg 2 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trestle max. load capacity 200 kg 2 pcs.

  • Adjustable height 0.8 - 1.3 m
  • Load capacity 200 kg
  • This text is machine translated.

Our service for you

Technical specifications

  • Height (adjustable): 800 - 1300 mm
Dim

(W x D) 680 mm x 580 mm

Product type

Support trestle

Trestle features

folding

height-adjustable

Weight

12.7 kg

Width

680 mm

Depth

580 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486606 TOOLCRAFT 200 kg TO-4459818 Support trestle folding, height-adjustable (W x D) 680 mm x 580 mm 12.7 kg 2 pc(s)

Description

Features

  • Height adjustable from 80 to 130 cm
  • Impact-resistant and scratch-proof powder coating
  • Sturdy, stable steel square tube
  • Space saving and foldable
  • Adjustable height, easy-to-use safety locking bolts
  • Fold-out snap hook against lateral slipping off the work plate
  • Easy to set up
  • Load drive of 200 kg.

Scope of delivery

  • 2x TOOLCRAFT trestle 200 kg.

What kind of Trestles are you looking for?