
Number
Total (1 kg = € 119.96)
€ 44.57
-33 %
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
Lead-free solder wire Sn99.3Cu0.7 dia 1.0 mm 250 g
- Lead free and therefore environmentally-friendly solder wire with copper and double flux content
Technical specifications
- Product type
Solder, lead-free
- Type
Reel
- Wire diameter
1 mm
- Alloy
Sn99,3Cu0,7
- Flux type
ROL1
- Weight
250 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2160422 TOOLCRAFT 2160422 Solder, lead-free Solder wire Sn99,3Cu0,7 250 g
Security datasheet
Security datasheet 2160422 TOOLCRAFT 2160422 Solder, lead-free Solder wire Sn99,3Cu0,7 250 g
Signal word

Attention
GHS / H Statements
- H 317: May cause an allergic skin reaction
GHS / P Statements
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 362+364: Remove and wash contaminated clothing before re-use
- P 501: Dispose of contents/container at …
Description
The TOOLCRAFT lead-free solder wire is also Halogen-free and therefore produces reliable solder joints, cleaning the circuit boards is no longer necessary.
Ideal for use in SMD Technology, as the copper content ensures easier processing with copper pads on the printed circuit board. The double flux content also helps with thick oxide layers as well as superimposed components.
Ideal for use in SMD Technology, as the copper content ensures easier processing with copper pads on the printed circuit board. The double flux content also helps with thick oxide layers as well as superimposed components.
Scope of delivery
- 250 g lead-free solder wire
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 75.55€ 47.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























