• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2226682 Nitrile butadiene rubber O-ring Assortment Content 225 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

254 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 225 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nitrile butadiene rubber O-ring Assortment

  • 18 different sizes
  • Universal use
  • Incl. convenient folding box

Technical specifications

  • Dimensions of plastic box (W x H x D): 210 x 110 x 30 mm
  • Weight (the whole boxset): 122 g
  • Partition of plastic box: 6 x 3
  • 225 pcs O-ring Assortment :
  • 3x1mm 20pcs
  • 4x1mm 20pcs
  • 4.5x2mm 20pcs
  • 5x2mm 20pcs
  • 6x2mm 20pcs
  • 6x2.5mm 20pcs
  • 6x3mm 20pcs
  • 7x2mm 20pcs
  • 8x2mm 20pcs
  • 9X2mm 5pcs
  • 10x2mm 5pcs
  • 12x3mm 5pcs
  • 13x3mm 5pcs
  • 14x2.5mm 5pcs
  • 17x2.5mm 5pcs
  • 18x4mm 5pcs
  • 20x2mm 5pcs
  • 22x2mm 5pcs
  • - Material of rings: Nitrile Butadiene Rubber
  • - Material of the transparent plastic box: PP (Polypropylene)
Content

225 pc(s)

Product type

O-ring set

Material

Nitrile rubber

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226682 TOOLCRAFT 2226682 Nitrile butadiene rubber O-ring Assortment Content 225 pc(s)

Description

Rubber sealing rings for use in plumbing, threaded joints, automotive applications etc. To find the usage

Features

  • 225 pieces in 18 different sizes

Scope of delivery

  • 225pcs O-ring Assortment :
  • 20x 3x1mm
  • 20x 4x1mm
  • 20x 4.5x2mm
  • 20x 5x2mm
  • 20x 6x2mm
  • 20x 6x2.5mm
  • 20x 6x3mm
  • 20x 7x2mm
  • 20x 8x2mm
  • 5x 9X2mm
  • 5x 10x2mm
  • 5x 12x3mm
  • 5x 13x3mm
  • 5x 14x2.5mm
  • 5x 17x2.5mm
  • 5x 18x4mm
  • 5x 20x2mm
  • 5x 22x2mm

Hints

Do not use in food or drinking water pipes.

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)