
Highlights & Details
Professional 21-piece set of metal drill HSS taps
- Metal drill set for professional machining of alloyed and unalloyed steel, cast steel, cast iron, sintered iron, malleable cast iron, non-ferrous metals, and hard plastics
- Cross-cut according to DIN 352
Technical specifications
- - Dimensions - Boxset (WxHxD): 157 x 112 x 34 mm
- - Weight: 628 g (Case + All 21 taps)
- - Tolerance Class: 6H
- - Standard: DIN 352
- - Material: M2 HSS
- - Hardness (HRC): 62-64 HRC
- Product type
Tap tool kit
- Thread spec
metric
- DIN standard
DIN 352
- Thread size
M3
M4
M5
M6
M8
M10
M12
- Thread handedness
Right hand cutting
- Material
HSS
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2266929 TOOLCRAFT 2266929 Tap tool kit 21-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 352 HSS 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2266929 TOOLCRAFT 2266929 Tap tool kit 21-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 352 HSS 1 pc(s)
Description
Features
- For all drills and drill stands with round shank drill holder
- Precision-ground professional drills for fast drilling progress and low contact pressure without pre-punching or pre-drilling.
Scope of delivery
- Taper type M3 / M4 / M5 / M6 / M8 / M10 / M12
- Plug type M3 / M4 / M5 / M6 / M8 / M10 / M12
- Bottom type M3 / M4 / M5 / M6 / M8 / M10 / M12
- Storage box
Frequently Bought Together
(*All information is plus legal VAT)€ 80.98*
What kind of Taps & Dies are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































