
TOOLCRAFT 2389201+2391157 LED magnifying lamp 60 SMD LED 8D 3X incl Rollable round stand Magnification=3 x 12.7 cm 2021
Highlights & Details
LED magnifying lamp 60 SMD LED 8D 3X incl Rollable round stand
- Super-bright 60 ultra-efficient SMD LEDs (0.2 W / SMD LED)
- 8D (diopters) 3x
- Dust-proof cover
- Adjustable swivel arm for easy positioning
- Mounting ring for easy replacement of the lens
- Built-in grip
Our service for you
Technical specifications
- Max. 3.1 kg load weight
- Operating temperature/humidity -5 to 40 °C/< 95 % RH
- Storage temperature/humidity: -10 to 50 °C/< 95 % RH
- Weight of round stand: 12 kg
- Product type
LED illuminated magnifier
- Magnification
3 x
- Bulb type
SMD LED
- Operating radius
12.7 cm
6500 K
- Lens size
(Ø) 12.7 cm
F (A - G)
- Dim
(L x W x H) 65 x 23 x 82 cm
- No. of LEDs
60
- Fastening method
Clip mount
No
- Energy consumption
8 kWh/1000h
- Weight
2.75 kg
8 W
- Colour
Cool white
- Total luminous flux
650 lm
- Lens Ø
12.7 cm
- Features
Interchangeable lens
- Width
23 cm
- Height
82 cm
- Length
65 cm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3040688 TOOLCRAFT 2389201+2391157 LED magnifying lamp 60 SMD LED 8D 3X incl Rollable round stand Magnification=3 x 12.7 cm 2021
User & Safety Instructions
User & Safety Instructions 3040688 TOOLCRAFT 2389201+2391157 LED magnifying lamp 60 SMD LED 8D 3X incl Rollable round stand Magnification=3 x 12.7 cm 2021
Conformity certificate
Conformity certificate 3040688 TOOLCRAFT 2389201+2391157 LED magnifying lamp 60 SMD LED 8D 3X incl Rollable round stand Magnification=3 x 12.7 cm 2021
Warranty Terms
Warranty Terms 3040688 TOOLCRAFT 2389201+2391157 LED magnifying lamp 60 SMD LED 8D 3X incl Rollable round stand Magnification=3 x 12.7 cm 2021
Description
LED MAGNIFYING LAMP 60 SMD LED 8D 3X
High-performance, power-saving magnifier lamp with 60 SMD LEDs and elegant metal application. The high-quality glass lens with 3-fold magnification (8 diopters) is suitable for Ideal with filigree work. The adjustable magnifier arm provides an extra large working area. Strong metal construction with grip for easy positioning of lamp
TOOLCRAFT foldable round stand for magnifying lamp
Roller tripod base for magnifying lamp or working lamp. Unlimited freedom of movement and flexibility for your magnifying lamp. Stable and heavy round base with 6 wheels offers high stability and mobility.
This text is machine translated.
Features
- Actually visible lens 127 mm
- 700 lumens
- Maximum clamp thickness 50 mm
- Low power consumption 8 W
- Unlimited freedom of movement and flexibility
- Stable and heavy round base
- 6 wheels offer high stability and mobility
Scope of delivery
- 1x LED magnifying lamp
- 1x terminal
- 1x Rollable round stand
- 1x user manual
What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











