• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2391156+2389201 LED magnifying lamp 60 SMD LED 3D 1.75X inc. Rollable round stand Magnification=1.75 x 12.7 cm

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED magnifying lamp 60 SMD LED 3D 1.75X inc. Rollable round stand

  • Glass lens Ø 122 mm
  • 1.75x magnification
  • Adjustable magnifier arm
  • Clamp holder
  • Interchangeable lens

Our service for you

Technical specifications

  • Max. 3.1 kg load weight
  • Operating temperature/humidity -5 to 40 °C/< 95 % RH
  • Storage temperature/humidity: -10 to 50 °C/< 95 % RH
  • Weight of roller base: 12 kg
Product type

LED illuminated magnifier

Magnification

1.75 x

Bulb type

SMD LED

Operating radius

12.7 cm

6500 K

Lens size

(Ø) 12.7 cm

F (A - G)

Dim

(L x W x H) 65 x 23 x 82 cm

No. of LEDs

60

Fastening method

Clip mount

Operating voltage

220 - 240 V

No

Energy consumption

8 kWh/1000h

Weight

2.26 kg

8 W

Colour

Cool white

Total luminous flux

650 lm

Lens Ø

12.7 cm

Features

Interchangeable lens

Width

23 cm

Height

82 cm

Length

65 cm

LED

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040687 TOOLCRAFT 2391156+2389201 LED magnifying lamp 60 SMD LED 3D 1.75X inc. Rollable round stand Magnification=1.75 x 12.7 cm

User & Safety Instructions 3040687 TOOLCRAFT 2391156+2389201 LED magnifying lamp 60 SMD LED 3D 1.75X inc. Rollable round stand Magnification=1.75 x 12.7 cm

Conformity certificate

Conformity certificate 3040687 TOOLCRAFT 2391156+2389201 LED magnifying lamp 60 SMD LED 3D 1.75X inc. Rollable round stand Magnification=1.75 x 12.7 cm

Warranty Terms

Warranty Terms 3040687 TOOLCRAFT 2391156+2389201 LED magnifying lamp 60 SMD LED 3D 1.75X inc. Rollable round stand Magnification=1.75 x 12.7 cm

Description


LED MAGNIFYING LAMP 60 SMD LED 3D 1.75X
High-performance, power-saving magnifier lamp with 60 SMD LEDs and elegant metal applications. The high-quality glass lens with 1.75-fold magnification (3 diopters) is suitable for Ideal with filigree work. The adjustable magnifier arm provides an extra large working area. Strong metal construction with grip for easy positioning of lamp

Rollable round stand for magnifying lamp
Roller tripod base for magnifying lamp or working lamp. Unlimited freedom of movement and flexibility for your magnifying lamp. Stable and heavy round base with 6 wheels offers high stability and mobility.

This text is machine translated.

Features

  • Glass lense 3 diopter
  • 60 SMD LEDs
  • Lens cover
  • Adjustable magnifier arm
  • Clamp holder
  • Unlimited freedom of movement and flexibility
  • Stable and heavy round base
  • 6 wheels offer high stability and mobility

Scope of delivery

  • 1x LED magnifying lamp
  • 1x clamp holder
  • 1x Rollable round stand
  • 1x user manual

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.