• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 401631 Countersunk screws M3 12 mm Hex socket (Allen) DIN 7991 Stainless steel 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.99 / piece)
€ 9.99
-50 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Countersunk screws with hexagon socket ISO 10642

  • M3 x 12 mm
  • Stainless steel, rust free

Our service for you

  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Countersunk screws

Drive

Hex socket (Allen)

DIN standard

DIN 7991

ISO standard

ISO 10642

Content

100 pc(s)

Material

Stainless steel

Length

12 mm

Thread size

M3

Head shape

Countersunk

Standards

ISO 10642

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 401631 TOOLCRAFT 401631 Countersunk screws M3 12 mm Hex socket (Allen) DIN 7991 Stainless steel 100 pc(s)

More interesting products

(*All information is plus legal VAT)