
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€
Highlights & Details
8-piece Ring/fork spanner set 7.9 - 19 mm (5/16" – 3/4")
- Inch-dimensions
Technical specifications
- Spanner size
8 mm
10 mm
10 mm
19 mm
- Size
5/16"
3/8"
7/16"
1/2"
9/16"
5/8"
11/16"
3/4"
- Material
Chromium-vanadium steel
- Material properties
polishing
- Material (details)
Chromium-vanadium, Surface: mat, polished head
- Product type
Crowfoot wrench set
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 815082 TOOLCRAFT 815082 Crowfoot wrench set 8-piece 8 - 19 mm 1/2" - 11/16"
Warranty Terms
Warranty Terms 815082 TOOLCRAFT 815082 Crowfoot wrench set 8-piece 8 - 19 mm 1/2" - 11/16"
Description
Scope of delivery
- Wrench size 7.9 mm (5/16"), 10 mm (3/8"), 11.1 mm (7/16"), 12.5 mm (1/2"), 14.3 mm (9/16"), 16 mm (5/8"), 17.6 mm (11/16"), 19 mm (3/4").
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 133.58€ 131.90*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































