• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 815616 Hexagonal nuts M2.5 DIN 934 Steel zinc plated 100 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

169 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • The figure shows a technical drawing of a hexagonal nut, viewed from the front and side, to illustrate its shape.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M2.5

Content

100 pc(s)

DIN standard

DIN 934

Material properties

zinc plated

Material (details)

Galvanised steel

Grade

6 - 8

Thread size

M2.5

Documents & Downloads

Datasheet

Datasheet 815616 TOOLCRAFT 815616 Hexagonal nuts M2.5 DIN 934 Steel zinc plated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 815616 TOOLCRAFT 815616 Hexagonal nuts M2.5 DIN 934 Steel zinc plated 100 pc(s)

More interesting products

(*All information is plus legal VAT)