• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 816068 Allen Bit 3 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

248 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 6.3 mm (1/4") with 3 mm inner hexagonal bit

Our service for you

  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit

Drive

1/4" (6.3 mm)

Spanner size

3 mm

Downforce

Allen

Length

37 mm

Material

Chromium-vanadium steel

S2 steel

Material properties

matt chrome plating

Weight

19 g

Material (details)

Chrome-vanadium · Matt surface

Size

3 mm inner hexagonal bit

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816068 TOOLCRAFT 816068 Allen Bit 3 mm 1/4" (6.3 mm)

Warranty Terms

Warranty Terms 816068 TOOLCRAFT 816068 Allen Bit 3 mm 1/4" (6.3 mm)

Description

With integrated 3 mm inner hexagonal bit.

Features

  • Non-slip, knurled
  • S2 zinc phosphate bit.

More interesting products

(*All information is plus legal VAT)