• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 816087 XZN socket Bit 8 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 6.99
-72 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 12.5 mm (1/2") with multi-tooth bit M8

Our service for you

  • A stylised, black cannabis leaf on a white background, used as a symbol for medicinal or recreational purposes.

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Spanner size

8 mm

Downforce

XZN socket

Length

55 mm

Material

Chromium-vanadium steel

S2 steel

Material properties

matt chrome plating

Weight

77 g

Material (details)

Chrome-vanadium · Matt surface

Size

M8 triple square bit

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816087 TOOLCRAFT 816087 XZN socket Bit 8 mm 1/2" (12.5 mm)

Warranty Terms

Warranty Terms 816087 TOOLCRAFT 816087 XZN socket Bit 8 mm 1/2" (12.5 mm)

Description

With integrated triple square bit.

Features

  • Non-slip, knurled
  • S2 zinc phosphate bit.

More interesting products

(*All information is plus legal VAT)