• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 816161 Allen Bit 14 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 12.5 mm (1/2") with hexagonal bit

Our service for you

  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Spanner size

14 mm

Downforce

Allen

Length

55 mm

Material

Chromium-vanadium steel

S2 steel

Material properties

matt chrome plating

Weight

112 g

Material (details)

Chrome-vanadium · Matt surface

Size

14 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816161 TOOLCRAFT 816161 Allen Bit 14 mm 1/2" (12.5 mm)

Warranty Terms

Warranty Terms 816161 TOOLCRAFT 816161 Allen Bit 14 mm 1/2" (12.5 mm)

Description

With integrated 14 mm hexagonal bit.

Features

  • Non-slip, knurled
  • Chrome-vanadium.

More interesting products

(*All information is plus legal VAT)