
Technical specifications
- Product type
Torque wrench
- Features
Forward/reverse ratchet
- Downforce
1/4" (6.3 mm)
- Torque (min.)
1 Nm
- Torque (max.)
6 Nm
- Trigger accuracy
3 %
- Graduation
0.05 Nm
- Length
210 mm
- Weight
300 g
ISO standards
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1412037 TOOLCRAFT 819161-ISO Torque wrench Calibrated to (ISO standards) Forward/reverse ratchet 1/4" (6.3 mm) 1 - 6 Nm
Information
Information 1412037 TOOLCRAFT 819161-ISO Torque wrench Calibrated to (ISO standards) Forward/reverse ratchet 1/4" (6.3 mm) 1 - 6 Nm
Warranty Terms
Warranty Terms 1412037 TOOLCRAFT 819161-ISO Torque wrench Calibrated to (ISO standards) Forward/reverse ratchet 1/4" (6.3 mm) 1 - 6 Nm
Description
Features
- Ratchet with 64 teeth
- Accuracy ± 3%
- Material chrome-vanadium steel, matt finish
- Forward/reverse action
- 2 scales for torque range and micro adjustment
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




