• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 821413 Foam insert (L x W x H) 640 x 440 x 20 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 49.96)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT 821413 Foam insert (L x W x H) 640 x 440 x 20 mm

  • Universal use

Technical specifications

  • With screening 2 x 2 cm
Product type

Foam insert

Width

440 mm

Height

20 mm

Length

640 mm

Dim

(L x W x H) 640 x 440 x 20 mm

Factory colour

Grey

Black

Material (details)

Foam mat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821413 TOOLCRAFT 821413 Foam insert (L x W x H) 640 x 440 x 20 mm

Description

This foam mat inlay can be used to customise the storage space in a case. Simply cut with a sharp knife using the pre-printed grid (approx. 1.5 x 1.5 cm) as a template To give you the shape you require. Sensitive equipment such as laser levels and photographic equipment can then be held securely in place.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)