• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 839673 Allen screws M3 20 mm Hex socket (Allen) DIN 912 Steel 8.8. grade black 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

  • Illustration of a twist drill with spiral flute and cylindrical shank.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

ISO standard

ISO 4762

Content

100 pc(s)

Material

Steel

Length

20 mm

Thread size

M3

Material properties

8.8. grade black

Head shape

Cheese head

Grade

8.8

Thread size

M3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 839673 TOOLCRAFT 839673 Allen screws M3 20 mm Hex socket (Allen) DIN 912 Steel 8.8. grade black 100 pc(s)

More interesting products

(*All information is plus legal VAT)