• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 88118-13 Shear nuts M8 13 mm Stainless steel 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Shear nuts

Material

Stainless steel

Thread size

M8

(Ø)

13 mm

Content

10 pc(s)

Height

6 mm

Thread size

M8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 887010 TOOLCRAFT 88118-13 Shear nuts M8 13 mm Stainless steel 10 pc(s)

More interesting products

(*All information is plus legal VAT)