• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 886524 Screw locking varnish Strength: medium 10 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 899.00)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Screw locking intermediate strength10 ml

  • Tough elastic plastic
  • Protection against corrosion
  • Resistant to gasoline, Diesel, water, and many chemical liquids
  • Up to 0.15 mm

Technical specifications

Type

Intermediate strength

Product type

Screw locking varnish

Suitable for

For sealing, protection and fastening from ball, rolling and sliding bearings

Processing time

Strong after 2 - 5 min · Final strength after 1 -3 h

Content

10 ml

Thread type

Up to M36

Max. temperature

180 °C

Heat resistance

-55 - +175 °C

Strength

medium

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 886524 TOOLCRAFT 886524 Screw locking varnish Strength: medium 10 ml

Security datasheet

Security datasheet 886524 TOOLCRAFT 886524 Screw locking varnish Strength: medium 10 ml

Description

hardnesses after assembly to tough reading tables a plastic out. This fills out the thread gap completely and leads to absolute material conclusion. The so secured screw connection is corrosion proof, unstressed and over long time vibration steady. Steadily against gasoline, Diesel, water, glycol and many chemical liquids.

This text is machine translated.

Features

  • Projection up to 0.15 mm.

What kind of Screw Locking Varnish are you looking for?