• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 886543 Sprühkleber 400 ml with Variable Spray Head

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 34.98)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spray Adhesive 400ml

  • With high initial adhesion
  • For almost all applications
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Unsolvable connections of foam materials, textiles, insulating material, paper, pasteboard, wood, veneers and metal

Product type

Spray adhesive

Not suitable for

Exterior applications

Heat resistance

-25 - +70 ºC

Content

400 ml

Type

Permanent

Documents & Downloads

Datasheet

Datasheet 886543 TOOLCRAFT 886543 Sprühkleber 400 ml with Variable Spray Head

User & Safety Instructions

User & Safety Instructions 886543 TOOLCRAFT 886543 Sprühkleber 400 ml with Variable Spray Head

Security datasheet

Security datasheet 886543 TOOLCRAFT 886543 Sprühkleber 400 ml with Variable Spray Head

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 391: Collect spillage
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

transparent, smell-poor contact glew with strong initial adhesion. Simply up-spray, to dry let, press together - finished. Particularly to sticking porous Materalien together.