• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 887507 Screw locking varnish Strength: medium 50 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 189.80)
€ 17.99
-47 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Threadlocker Mittelfest.

  • Tough elastic plastic
  • Protection against corrosion
  • Resistant to gasoline, Diesel, water, and many chemical liquids
  • Up to 0.15 mm
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Type

Intermediate strength

Product type

Screw locking varnish

Suitable for

For sealing, protection and fastening from ball, rolling and sliding bearings

Processing time

Strong after 2 - 5 min · Final strength after 1 -3 h

Content

50 ml

Max. temperature

175 °C

Heat resistance

-55 - +175 °C

Strength

medium

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 887507 TOOLCRAFT 887507 Screw locking varnish Strength: medium 50 ml

Security datasheet

Security datasheet 887507 TOOLCRAFT 887507 Screw locking varnish Strength: medium 50 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

This text is machine translated.

hardnesses after assembly to tough reading tables a plastic out. This fills out the thread gap completely and leads to absolute material conclusion. The so secured screw connection is corrosion proof, unstressed and over long time vibration steady. Steadily against gasoline, Diesel, water, glycol and many chemical liquids.

Features

  • Projection up to 0.15 mm.

What kind of Screw Locking Varnish are you looking for?