• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 888716 Hexagonal nuts M2 DIN 934 Steel zinc plated 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10696 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.02 / piece)
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • The figure shows a technical drawing of a hexagonal nut, viewed from the front and side, to illustrate its shape.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M2

Content

1 pc(s)

DIN standard

DIN 934

Material properties

zinc plated

Grade

6 - 8

Thread size

M2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888716 TOOLCRAFT 888716 Hexagonal nuts M2 DIN 934 Steel zinc plated 1 pc(s)

More interesting products

(*All information is plus legal VAT)