• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 888738 Allen screws M3 10 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4807 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.10 / piece)
€ 0.14
-29 %
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • Illustration of a twist drill with spiral flute and cylindrical shank.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

1 pc(s)

Material

Stainless steel

Length

10 mm

Thread size

M3

Material properties

A2

Head shape

Cheese head

Thread size

M3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888738 TOOLCRAFT 888738 Allen screws M3 10 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

More interesting products

(*All information is plus legal VAT)