• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 888749 Allen screws M4 30 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

657 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.12 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • Illustration of a twist drill with spiral flute and cylindrical shank.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

1 pc(s)

Material

Stainless steel

Length

30 mm

Thread size

M4

Material properties

A2

Head shape

Cheese head

Thread size

M4

Documents & Downloads

Datasheet

Datasheet 888749 TOOLCRAFT 888749 Allen screws M4 30 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 888749 TOOLCRAFT 888749 Allen screws M4 30 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

More interesting products

(*All information is plus legal VAT)