• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 893987 Freezer spray non-flammable 12 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 78.96)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Coolant spray with high cooling effect 400 ml

  • Cools down to -45°C
  • Non-flammable
  • Vielseitg can be used

Technical specifications

Lowest obtainable temperature

-45 °C

Product type

Freezer spray

Content

12 pc(s)

Features

non-flammable

Documents & Downloads

Security datasheet

Security datasheet 893987 TOOLCRAFT 893987 Freezer spray non-flammable 12 pc(s)

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 336: Defrost affected parts with hand-warm water. Do not rub affected areas
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

This text is machine translated.

Contains a non-combustible cold mixture, the surfaces locally up to -45° C to cool. Vielseitg can be used to troubleshoot electrical components for the testing of thermocouples, shock freezing of fabric parts or to the shrinkage of metallic small parts.