• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT A2,6 D137-A2 194664 Split lock washer Inside diameter: 2.8 mm M2.5 DIN 137 Stainless steel A2 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.79 / piece)
€ 2.89
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 137 lock washers

Our service for you

  • Technical drawing of a component with two views: Top side view with dimensioning 'h' and 'S', bottom plan view with diameters 'd' and 'd2'.

Technical specifications

Product type

Split lock washer

DIN standard

DIN 137

Material

Stainless steel

Inside diameter

2.8 mm

Cotter pin length (at curvature)

1.1 mm

Outside Ø

5.5 mm

Thread size

M2.5

Material thickness

0.3 mm

Content

100 pc(s)

Material properties

A2

Outside Ø

5.5 mm

Thread size

M2.5

Material thickness

0.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 521591 TOOLCRAFT A2,6 D137-A2 194664 Split lock washer Inside diameter: 2.8 mm M2.5 DIN 137 Stainless steel A2 100 pc(s)

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)