• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT A3,2 D6798 194752 Serrated washer Inside diameter: 3.2 mm M3 DIN 6798 Spring steel 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

178 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.99 / piece)
€ 2.69
-26 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 6798 fan-type lock washers

Our service for you

  • Technical drawing of a circular gear wheel with a detailed view of a serrated edge. Shows dimensions and cross-section of the tooth profile.

Technical specifications

  • Colour: black
Product type

Serrated washer

Material

Spring steel

Inside diameter

3.2 mm

Thread size

M3

Material thickness

0.4 mm

No. of cogs (details)

9

DIN standard

DIN 6798

Thread

M3

Content

100 pc(s)

Dimensions

d/d2/s/Zähne 3.2/6.0//9

Outside Ø

6.0 mm

Inside Ø

3.2 mm

Thread size

M3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 521808 TOOLCRAFT A3,2 D6798 194752 Serrated washer Inside diameter: 3.2 mm M3 DIN 6798 Spring steel 100 pc(s)

More interesting products

(*All information is plus legal VAT)