
Highlights & Details
Compressed air hose reel 10 m
- Automatic Retraction
- wall and ceiling mounting
- adjustable hose catch with hose guide
- highly flexible PVC and rubber hose
Technical specifications
- Housing L x W x H: 32 x 14 x 37 cm
- temperature range: -5 °C to 45 °C
- Product type
Air hose recoiler
- Features
Wall mount
Ceiling mount
- Length
10 m
- Connector
1/4" (6,35 mm)
- Max. operating pressure
20 bar
- Content
1 pc(s)
- Inside diameter
9.5 mm
- Outside Ø
14.5 mm
- Weight
6.2 kg
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498122 TOOLCRAFT Air hose recoiler 10 m 20 bar Wall mount, Ceiling mount
User & Safety Instructions 2498122 TOOLCRAFT Air hose recoiler 10 m 20 bar Wall mount, Ceiling mount
User & Safety Instructions 2498122 TOOLCRAFT Air hose recoiler 10 m 20 bar Wall mount, Ceiling mount
Description
Features
- Lock by pulling
- adjustable arm allows variable hose guide
- Suitable for wall and ceiling mounting
- Druckuftschlauch 10 + 1 m
- uniform roll-up mechanism
- robust metal casing.
- Including Compressed air coupler
Scope of delivery
- 1 x compressed air hose reel including 10 m hose
- 1 x connection hose
- 1 x user manual
- 1 x air pressure coupling
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 95.47*
What kind of Pneumatic Tubing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























