• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolcraft Angle drill adapter TOOLCRAFT TO-7172757 1,5 - 10 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Toolcraft Angle drill adapter

  • Angle wrench is ideal for drilling and screwing in hard-to-reach places, corners and edges.
  • Suitable for drills and screwdrivers.
  • Allows drilling and screwing in a 90º angle.
  • Key chuck Ø 1.5 - 10 mm, support for drill chuck dia 1.0 - 10 mm
  • Suitable for right / left rotation
  • Additional handle can be screwed on on both sides.

Technical specifications

  • Suitable for drills and screwdrivers. Allows drilling and screwing in a 90º angle. execution Key chuck Ø 1.5 - 10 mm Suitable for right / left rotation Additional handle can be screwed on on both sides.
Product type

Key-type drill chuck

Tool holder

Key-type drill chuck

Drill chuck clamping range

1,5 - 10 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390919 Toolcraft Angle drill adapter TOOLCRAFT TO-7172757 1,5 - 10 mm

Description

Features

  • Dimensions: 130 x 100 x 120 mm, 414 g
  • Key: 60 x 35 x 13 mm, 19 g

Scope of delivery

  • 1 x angle wrench
  • 1 x key chuck
  • 1 x handle

More interesting products

(*All information is plus legal VAT)