• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Assortment box (L x W x H) 230 x 185 x 70 mm No. of compartments: 9 Content 3 pc(s)

1/8
Packaging type
Box
Product type
Assortment box
Compartments
9
Material
PP
Length
230 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

495 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Storage box Stackable 230x185x70mm set of 3

  • Modular stacking allows multiple cases to lock together vertically
  • Single-hand transport via top handle carries the entire stacked set
  • Includes removable dividers for storing small parts and accessories

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

TO-10675599

Compartments

9

Material

PP

Factory colour

Black

Red

Lid colour

Transparent

Length

230 mm

Width

185 mm

Height

70 mm

Dim

(L x W x H) 230 x 185 x 70 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558533 TOOLCRAFT Assortment box (L x W x H) 230 x 185 x 70 mm No. of compartments: 9 Content 3 pc(s)

Description

Features

  • Transparent lids for optimal content visibility
  • Lightweight plastic construction

Scope of delivery

  • 3x storage box with dividers

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)