• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Bevelled lubricating nipple Electrogalvanised steel Goodness 5.8 M10 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Bevelled lubricating nipple

Our service for you

Technical specifications

Product type

Grease fittings

Content

100 pc(s)

DIN standard

DIN 71412

Height

1 mm

Material (details)

Electrogalvanised steel Goodness 5.8

Type

Bevelled lubricating nipple DIN 71412

Thread size

M10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147210 TOOLCRAFT Bevelled lubricating nipple Electrogalvanised steel Goodness 5.8 M10 100 pc(s)

Description

This text is machine translated.

DIN 71412 5.8 Form C galvanised bevelled lubricating nipple, short, B, 90 gr. angled with hex screwdriver or similar Vierk., metric Kegelgew. Dimensions: CM 10x1 SW 11

Scope of delivery

  • 100 x bevelled lubricating nipple DIN 71412.

More interesting products

(*All information is plus legal VAT)