• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Bits 12-piece TO-11321844

1/8
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC 1/4" ratchet set 12 pcs

  • 1/4" socket wrench set
  • Corrosion-resistant
  • Durable CrV material
  • Reversible ratchet
  • Complies with DIN 3124-2007 and DIN 3122 standards

Our service for you

Technical specifications

Product type

Bits

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

DIN standard

DIN 3124

DIN 3122

Weight

395 g

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773948 TOOLCRAFT Bits 12-piece TO-11321844

Warranty Terms

Warranty Terms 3773948 TOOLCRAFT Bits 12-piece TO-11321844

Description

The 12-piece TC socket wrench set possesses a 1/4-inch drive and is designed for professional use in crafts and industry. This tool is made of durable chrome-vanadium steel (CrV) and has a total weight of 395 g. The components are manufactured according to the usual standards DIN 3124-2007 and DIN 3122, WAS ensures the standard application

Corrosion-resistant surface
The set is characterized by a corrosion-resistant, satin surface. This composition protects the material from external influences and allows non-glare work under strong workshop lighting.

Efficient ratchet mechanism
The reversible ratchet is fitted with a 72-tooth mechanism. This fine tooth system ensures that there is a low back angle so that screwed glands can be performed quickly even in confined or hard to reach work areas.

Practical composition
Along with the ratchet the delivery scope includes a 100 mm long extension as well as ten socket wrench inserts in the metric sizes 4, 5, 6, 7, 8, 9, 10, 11, 12 and 13 mm. Thus, the set reliably covers the most common screw sizes for routine assembly and maintenance work.

This text is machine translated.

Features

  • Elegant satin-finished surface
  • High-precision 72-tooth mechanism

Scope of delivery

  • Reversible ratchet, 72 teeth
  • Extension bar, 100 mm
  • 10 sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)