Universal adhesive applications, in particular for various rubber or plastic bonding
Product type
Superglue
Material suitability
Rubber
Plastic
Heat resistance
40 to +125 °C
Content
20 g
Factory colour
Black
Documents & Downloads
Security datasheet
Security datasheet 890563 TOOLCRAFT BLACK Superglue SGB.F20 20 g
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
GHS / P Statements
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
Description
Deep-black, rubber filled seconds adhesive. Due to its flexible product properties as well as the longer curing the adhesive is ideal for universal adhesive applications, in particular for various rubber or plastic bonding. You can cut the dosage in various lengths and have the right amount of adhesive for all applications.
Description
Deep-black, rubber filled seconds adhesive. Due to its flexible product properties as well as the longer curing the adhesive is ideal for universal adhesive applications, in particular for various rubber or plastic bonding. You can cut the dosage in various lengths and have the right amount of adhesive for all applications.
What kind of Glue & Adhesives are you looking for?