• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT D127-Gew.M2,5 196380 Split lock ring Inside diameter: 2.6 mm M2.5 DIN 127 Spring steel 100 pc(s)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.99 / piece)
€ 2.09
-5 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring rings

  • Technical drawing of a flat metal ring, side view. Dimensions: internal and external diameter, thickness. No further details.

Technical specifications

Product type

Split lock ring

DIN standard

DIN 127

Material

Spring steel

Inside diameter

2.6 mm

Cotter pin length (at curvature)

1.4 mm

Outside Ø

5.1 mm

Thread size

M2.5

Material thickness

0.6 mm

Content

100 pc(s)

Outside Ø

5.1 mm

Thread size

M 2.5

Material thickness

0.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 521524 TOOLCRAFT D127-Gew.M2,5 196380 Split lock ring Inside diameter: 2.6 mm M2.5 DIN 127 Spring steel 100 pc(s)

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)