• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Digital microscope 1080 p 1000 x

1/11
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT 1080P WiFi digital microscope

  • Seamless wireless streaming to iOS and Android devices
  • Magnification: 50x to 1000x
  • 8 LEDs with adjustable brightness
  • 1080p HD video resolution
  • 1920 x 1080 photo resolution

Technical specifications

Product type

Digital microscope

Optical magnification (max.)

1000 x

Pic resolution

1920 x 1080 Pixel

Video resolution

1080 x 1920 Pixel

Resolution

1080 p

Dim

(L x W) 160 mm x 120 mm

Length

160 mm

Width

120 mm

Weight

270 g

Type

TO-11304645

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768215 TOOLCRAFT Digital microscope 1080 p 1000 x

Description

The TOOLCRAFT 1080P WiFi digital microscope enables detailed optical examinations and is suitable for use in professional environments. The device weighing 270 g with the dimensions 120 x 160 mm (W x L) is delivered including an observation stand and offers flexibility at the place of work through its compact design.

Precise image and video recording
With an optical magnification of 50x to 1000x as well as an additional digital magnification of up to 100x the finest details can be displayed exactly. The photo and video resolution each is 1920 x 1080 pixels (1080p HD). For optimum illumination of the manual focus range from 0 to 40 mm, eight integrated LEDs ensure that the brightness can be adjusted individually.

Flexible data transfer
The microscope supports interference-free wireless data transfer via 2.4 GHz Wi-Fi to compatible iOS devices (from 8.0 onwards) and Android devices (from 4.0 onwards). The APP DLscope is available for mobile use and image evaluation. Alternatively, connection to computer systems (Windows 11 (and later), macOS x10.5 (and later)) is possible via the supplied USB-C cable.

Mobile and mains-independent operation
A strong 800 mAh Li-ion battery is integrated in the device for the wireless use at the work place. When fully charged, this enables an operating time of approx. 90 minutes. The microscope is charged via the 5 V (1 A) connection.

This text is machine translated.

Features

  • Professional observation stand
  • Built-in rechargeable Li-ion battery

Scope of delivery

  • Microscope
  • Microscope stand
  • Base plate
  • Clamp
  • USB-C® cable
  • Manual

Hints

Power supply: 800 mAh built-in Li-ion battery
Charging requirements: 5 V, 1 A
Operating current: ~260 mA
Wi-Fi operating environment: Android 4.0 or higher, iOS 8.0 or higher
Wi-Fi equipment requirements: Supports 2.4 GHz (802.11b/g/n) wireless data transmission
USB operating environment: Windows 11 (and later), macOS x10.5 (and later)
Focus mode and range: Manual, 0-40 mm
Sensor size: 6.35 mm (1/4")
Signal-to-noise ratio: 37 dB
Sensitivity: 4300 mV/lux-sec
Video format: AVI
Video resolution: 640x360, 1280x720, 1920x1080
Picture format: JPG
Picture size: 640x360, 1280x720, 1920x1080
Operating time: Approx. 90 minutes on a full charge

System requirements

  • App: DLscope

More interesting products

(*All information is plus legal VAT)