• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT DIN 94 A 4 Splinte Dimensions: 8 x 80 (25 pieces) 80 mm 25 pc(s)

Product type
Cotter pin
Material
Stainless steel
DIN standard
DIN 94
Thread size
8 mm
Content
25 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 94 A 4 Splinte Dimensions: 8 x 80 (25 pieces)

Our service for you

Technical specifications

Product type

Cotter pin

Material

Stainless steel

Content

25 pc(s)

DIN standard

DIN 94

Thread size

8 mm

Material properties

A4

Length

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785836 TOOLCRAFT DIN 94 A 4 Splinte Dimensions: 8 x 80 (25 pieces) 80 mm 25 pc(s)

Description

Scope of delivery

  • 25 pcs. split pins
  • This text is machine translated.

What kind of Splints are you looking for?